SOURIAUSMS6R1Raccordement rectangulaire
Conn Rectangular F 6 POS 5.08mm Crimp ST Panel Mount
Compliant | |
EAR99 | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Whether your needs are small or large, this SMS6R1 discrete wire housing from Souriau can help you in making a secure linkage between a board and socket. This RCP connector has 6 RCP contacts. This is a 2-row connector. It has a receptacle type gender. It has a straight body orientation. This rectangle connector has an operating temperature of -55 to 105 °C. This product is 20.3 mm long and 25 mm. SMS6R1 is housed in polyamide 6/6.