Texas InstrumentsSN74AHCT1G02DBVRBarrières
NOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.1 |
Largeur du paquet | 1.75(Max) |
Longueur du paquet | 3.05(Max) |
Carte électronique changée | 5 |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SOT-23 |
5 | |
Forme de sonde | Gull-wing |
Simplify your circuit through the use of Texas Instruments' SN74AHCT1G02DBVR logic gates, great for implementing basic logical functions. This gate has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
EDA / CAD Models |