EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.05(Max) |
Largeur du paquet | 4.5(Max) |
Longueur du paquet | 6.6(Max) |
Carte électronique changée | 20 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | TSSOP |
20 | |
Forme de sonde | Gull-wing |
Leading the input to the transmission line this SN74HC240PW buffer and line driver by Texas Instruments will amplify digital and analog signals. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. This device comes in tube packaging. It has 8 channels per chip. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
EDA / CAD Models |