RoHS (Union Européenne) | Compliant |
ECCN (États-Unis) | EAR99 |
Statut de pièce | Active |
Code HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.05(Max) |
Largeur du paquet | 4.5(Max) |
Longueur du paquet | 5.1(Max) |
Carte électronique changée | 16 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | TSSOP |
Décompte de broches | 16 |
Forme de sonde | Gull-wing |
Do you want complete control of real time information? Implement this d-type SN74HC259PWR low-level latch from Texas Instruments. This latch has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.