EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
HC | |
NOR | |
3 | |
3-IN | |
0 | |
0 | |
1 | |
15@6V|18@4.5V|90@2V | |
115 | |
CMOS | |
Push-Pull | |
5.2 | |
-5.2 | |
2 | |
5 | |
6 | |
2 | |
50 | |
-40 | |
85 | |
Tube | |
Installation | Surface Mount |
Hauteur du paquet | 1.5(Max) |
Largeur du paquet | 4(Max) |
Longueur du paquet | 8.75(Max) |
Carte électronique changée | 14 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | SOIC |
14 | |
Forme de sonde | Gull-wing |
Texas Instruments brings you their latest SN74HC27D logic gates, from which you can build and implement logical functions. This gate has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
EDA / CAD Models |