RoHS (Union Européenne) | Compliant |
ECCN (États-Unis) | EAR99 |
Statut de pièce | Active |
Code HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 2(Max) - 0.05(Min) |
Largeur du paquet | 5.6(Max) |
Longueur du paquet | 6.5(Max) |
Carte électronique changée | 14 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | SSOP |
Décompte de broches | 14 |
Forme de sonde | Gull-wing |
SN74HCT32DBR logic gates, developed by Texas Instruments, are a great way to implement fundamental logical decisions. This gate has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.