Texas InstrumentsSN74LS00NSRBarrières
NAND Gate 4-Element 2-IN Bipolar 14-Pin SOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.85(Max) |
Largeur du paquet | 5.6(Max) |
Longueur du paquet | 10.5(Max) |
Carte électronique changée | 14 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | SOP |
14 | |
Forme de sonde | Gull-wing |
Thanks to Texas Instruments and their SN74LS00NSR logic gates, you can simplify your circuit down to a fundamental level. This gate has an operating temperature range of 0 °C to 70 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.
EDA / CAD Models |