EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Binary | |
LV | |
Counter | |
UP Counter | |
1 | |
4 | |
2 | |
0 | |
4 | |
4 | |
Asynchronous | |
Synchronous | |
Uni-Directional | |
Positive-Edge | |
10.1@5V|16.3@3.3V|19.2@2.5V | |
27.5 | |
CMOS | |
2 | |
2.5|3.3|5 | |
5.5 | |
5 | |
0.02 | |
50 | |
Yes | |
Yes | |
-40 | |
85 | |
Commercial | |
Tube | |
Installation | Surface Mount |
Hauteur du paquet | 1.05(Max) |
Largeur du paquet | 4.5(Max) |
Longueur du paquet | 5.1(Max) |
Carte électronique changée | 16 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | TSSOP |
16 | |
Forme de sonde | Gull-wing |
Working on a new design? This binary SN74LV161APW counter shift register from Texas Instruments is a great device to use in any design. This counter shift register has an operating temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.
EDA / CAD Models |