Les plus vendues

Texas InstrumentsSN74LVC1G07DCKRPilotes et de séparateurs

Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-70 T/R

Leading the input to the transmission line this SN74LVC1G07DCKR buffer and line driver by Texas Instruments will amplify digital and analog signals. With an open drain output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has 1 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.

A datasheet is only available for this product at this time.