Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 0.35(Max) |
Largeur du paquet | 1.05(Max) |
Longueur du paquet | 1.05(Max) |
Carte électronique changée | 6 |
Nom de lemballage standard | SON |
Conditionnement du fournisseur | X2SON |
6 | |
Forme de sonde | No Lead |
Build any logic circuits you can think of with this SN74LVC1G332DSFR logic gate by Texas Instruments. This gate has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.
EDA / CAD Models |