VishaySOMC160310K0GRZRéseaux et matrices de résistance
Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin SOIC Gull Wing SMD T/R
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Network | |
8 | |
10K | |
2% | |
50 | |
1.28 | |
0.16 | |
Thick Film | |
-55 | |
150 | |
±100 | |
70 to 150 | |
ISOL | |
Molded | |
Gull Wing | |
16 | |
1.27 | |
Tape and Reel | |
SOIC | |
Rectangular | |
SOIC | |
11.18 | |
7.62 | |
2.03 | |
2.16 | |
Surface Mount |
Pack multiple resistors into a single chip with this SOMC160310K0GRZ resistor array from Vishay. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. Its temperature coefficient is ±100 ppm/°C. This product's 8 resistors have a value of 10K Ohm. It has 16 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. The SOMC160310K0GRZ part has a gull wing termination style. It has a tolerance of 2%. This product's terminal pitch is 1.27 mm. This part has an operating temperature of -55 to 150 °C. This device is made with thick film technology.