Not Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
36 | |
48 | |
75 | |
2.5 | |
30 | |
2250VDC | |
DC/DC | |
440(Typ) | |
Yes | |
5mV | |
5mV | |
92(Typ) | |
Negative | |
-40 | |
85 | |
Fixed | |
20.6 | |
Installation | Through Hole |
Hauteur du paquet | 10.34(Max) - 0.89(Min) |
Largeur du paquet | 22.76 |
Longueur du paquet | 58.42 |
Carte électronique changée | 8 |
Conditionnement du fournisseur | 1/8-Brick |
8 | |
Forme de sonde | Through Hole |
Provide the ability to switch between voltages by using this step down SQE48T30025-NGB0 DC to DC converter and switching regulator module. It has a voltage of 2.5 V. This part has a temperature range of -40 °C to 85 °C.