SamtecSQT-122-01-L-Q-MW-.ARROWEmbases de raccordement et réceptacles PCB
Conn Socket Strip SKT 88 POS 2mm Solder ST Top Entry Thru-Hole Tube
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
88 | |
4 | |
Solder | |
2 | |
Straight | |
5.1/Contact | |
281VAC | |
10 | |
-55 | |
125 | |
Tube | |
44.3 | |
8 | |
6.35 | |
Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this socket strip SQT-122-01-L-Q-MW-.ARROW header connector from Samtec. This SKT connector's 88 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 4-row connector. It has a maximum voltage rating of 450 VAC. It has a socket type gender. Its pitch is 2 mm. This device has a maximum current rating of 5.1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 44.3 mm long, 6.35 mm tall and 8 mm deep. It uses the solder termination method. SQT-122-01-L-Q-MW-.ARROW is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.