KYOCERA AVX Components CorporationSR215C103KARTR1Condensateur céramique multicouche
Cap Ceramic 0.01uF 50V X7R 10% Radial 5.08mm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.01uF | |
10% | |
50VDC | |
X7R | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
5.08 | |
Dipped | |
5.08 X 3.175 X 5.08 | |
-55 | |
125 | |
Tape and Reel | |
0.508 | |
5.08(Max) | |
3.175(Max) | |
5.08(Max) | |
7.62(Max) |
This SR215C103KARTR1 multilayer ceramic capacitor from AVX can be used in multiple applications and for various purposes. Users like its inside crimp standoff wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 0.01uF. This product is 5.08(Max) mm long, 5.08(Max) mm tall and 3.175(Max) mm deep. The SR215C103KARTR1 MLCC capacitor has a radial termination style. It has a tolerance of 10%.