BournsSRU1063-1R6YInducteur à montage en surface
Inductor Power Shielded Wirewound 1.6uH 30% 100KHz 13Q-Factor Ferrite 8A 0.009Ohm DCR T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Wirewound | |
Shielded | |
Ferrite | |
1.6u | |
30% | |
100K | |
8 | |
10(Typ) | |
0.009 | |
13 | |
7.96M | |
65M(Typ) | |
2 | |
-40 | |
125 | |
Tape and Reel | |
Surface Mount | |
10.3 | |
10.3 | |
6.8 |
EDA / CAD Models |