LittelfuseSRV05-4HTGSuppresseurs ESD
ESD Suppressor Diode Array Uni-Dir 6V 6-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Diode Array | |
Quad | |
Uni-Directional | |
4 | |
6 | |
15 | |
0.5 | |
150 | |
3 | |
-40 | |
125 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 1.3(Max) |
Largeur du paquet | 1.75(Max) |
Longueur du paquet | 3(Max) |
Carte électronique changée | 6 |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SOT-23 |
6 | |
Forme de sonde | Gull-wing |
Have expensive equipment to protect from ESD? Add this diode array SRV05-4HTG ESD protection device manufactured from Littelfuse. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±20@Contact Disc kV. This device's maximum clamping voltage is 15 V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a quad configuration. Its capacitance value is 3 pF.
EDA / CAD Models |