HoneywellSS566ATCapteur d’effet hall
Hall Effect Sensor 20mA Latch 5V/9V/12V/15V/18V/24V 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Latch | |
IC | |
-180 | |
200(Min) | |
180 | |
20 | |
3.8 | |
12|15|18|24|5|9 | |
30 | |
10000 | |
-50 | |
150 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 1.4 |
Largeur du paquet | 2.4 |
Longueur du paquet | 4.4 |
Carte électronique changée | 3 |
Onglet | Tab |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SOT-89 |
4 | |
Forme de sonde | Flat |
This precision engineered SS566AT Hall effect sensor from Honeywell varies its output voltage in response to a magnetic field. This part can handle a current up to 20 mA. This device's minimum operating supply voltage of 4.5 V, while its maximum is 24 V. This part has a temperature range of -40 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.