HoneywellSS94A1FCapteur de position linéaire et angulaire
Linear Position Sensor 12.6V Analog Output 3-Pin SIP
Compliant | |
EAR99 | |
NRND | |
8543.70.98.60 | |
Automotive | No |
PPAP | No |
Linear | |
Analog | |
12.6 | |
-40 | |
125 | |
Yes | |
Installation | Through Hole |
Hauteur du paquet | 15.2 |
Largeur du paquet | 1.8(Max) |
Longueur du paquet | 7.6 |
Carte électronique changée | 3 |
Nom de lemballage standard | SIP |
Conditionnement du fournisseur | SIP |
3 | |
Forme de sonde | Through Hole |
Are you looking for a unique sensor that measures changes in angular, linear, or rotational values? Then use this SS94A1F angular and linear position sensor from Honeywell to add those capabilities to your electronic device. This device has a maximum of 12.6 V. This part has a temperature range of -40 °C to 125 °C.