STMicroelectronicsSTGW35HF60WPuce IGBT
Trans IGBT Chip N-CH 600V 60A 200W 3-Pin(3+Tab) TO-247 Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.21.00.95 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
N | |
Single | |
600 | |
±20 | |
2 | |
60 | |
0.1 | |
200 | |
-55 | |
150 | |
Tube | |
Industrial | |
Installation | Through Hole |
Hauteur du paquet | 20.15(Max) |
Largeur du paquet | 5.15(Max) |
Longueur du paquet | 15.75(Max) |
Carte électronique changée | 3 |
Onglet | Tab |
Nom de lemballage standard | TO |
Conditionnement du fournisseur | TO-247 |
3 | |
Forme de sonde | Through Hole |
Don't be afraid to step up the amps in your device when using this STGW35HF60W IGBT transistor from STMicroelectronics. Its maximum power dissipation is 200000 mW. It has a maximum collector emitter voltage of 600 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This IGBT transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.