STMicroelectronicsSTGW60V60DFPuce IGBT
Trans IGBT Chip N-CH 600V 80A 375W 3-Pin(3+Tab) TO-247 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Installation | Through Hole |
Hauteur du paquet | 20.15(Max) |
Largeur du paquet | 5.15(Max) |
Longueur du paquet | 15.75(Max) |
Carte électronique changée | 3 |
Onglet | Tab |
Nom de lemballage standard | TO |
Conditionnement du fournisseur | TO-247 |
3 | |
Forme de sonde | Through Hole |
The STGW60V60DF IGBT transistor from STMicroelectronics is the best electronic switch for fast switching. Its maximum power dissipation is 375000 mW. It has a maximum collector emitter voltage of 600 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This IGBT transistor has an operating temperature range of -40 °C to 175 °C.
EDA / CAD Models |