STMicroelectronicsSTGWA40H120DF2Puce IGBT
Trans IGBT Chip N-CH 1200V 80A 468W 3-Pin(3+Tab) TO-247 Tube
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Installation | Through Hole |
Hauteur du paquet | 20.15(Max) |
Largeur du paquet | 5.15(Max) |
Longueur du paquet | 15.75(Max) |
Carte électronique changée | 3 |
Onglet | Tab |
Nom de lemballage standard | TO |
Conditionnement du fournisseur | TO-247 |
3 | |
Forme de sonde | Through Hole |
You can use this STGWA40H120DF2 IGBT transistor from STMicroelectronics as an electronic switch. Its maximum power dissipation is 468000 mW. It has a maximum collector emitter voltage of 1200 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with field stop|trench technology. It is made in a single configuration. This IGBT transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.
EDA / CAD Models |