STMicroelectronicsSTL73D-APGP BJT

Trans GP BJT NPN 400V 1.5A 1500mW 3-Pin TO-92 T/R

The three terminals of this NPN STL73D-AP GP BJT from STMicroelectronics give it the ability to be used as either an electronic switch or amplifier. This bipolar junction transistor's maximum emitter base voltage is 9 V. Its maximum power dissipation is 1500 mW. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C. It has a maximum collector emitter voltage of 400 V and a maximum emitter base voltage of 9 V.

A datasheet is only available for this product at this time.