Les plus consultées

STMicroelectronicsSTM32-JAVASoftware Development Tools

STM32 Microcontroller IDE Software

  • Description du kit de développement

    All of the well known advantages of the Java design concepts are available: interface versus implementation, inheritance and composition, polymorphism, garbage collector (GC), multi-tasking, etc.Software productivity, agility, scalability and security are improved compared to traditional developments in C/C++ code.Applications can mix C code (legacy control/command code for example) with code developed in Java. STM32Java provides efficient mechanisms to interface the 2 worlds, Simple Native Interface to call C functions from Java code and Shielded Plug to exchange data between the 2 worlds.STM32Java provides everything required to easily and very quickly develop feature-rich GUIs, relying on the Model-View-Controller (MVC) triad, the best known solution to designing flexible and easy to maintain GUIs.

  • Fonctionnalités du kit de développement

    • A single DVD-ROM incorporating:
    • STM32Java Software Development Kit built on MicroEJ® , extending the Eclipse™ IDE,
    • Several Java Platforms (JPFs) for STM32: Quick Start JPFs and Production JPFs,
    • JPFs can be extended to support specific hardware of the application board,
    • Embedded (EmbJPF) and Simulation (SimJPF): the very same Java binary code functionally validated on the SimJPF runs on the sibling EmbJPF,
    • MicroUI (Micro User Interface) and MWT (Micro Widget Toolkit) graphical libraries.Targets all major graphical display buffer organizations, monochrome and full color displays,Event engine to handle very efficiently and at high speed haptic sensor drivers: buttons, rotary switch, joystick, touch panel, etc.
    • Tools included:Font designer to design fonts in many ways,Story Board designer to quickly specify possible human-machine interaction with the application,Front Panel designer to extend the Java platform simulator.
    • Very small and efficient Java virtual machine:Flash: less than 30 KBRAM: less than 1.5 KBStartup time: less than 2 ms at 120 MHz
    • 1-year subscription, with hardware dongle.
  • Complément d'information sur le kit de développement

2 pièces: Livraison en 10 jours

    Total$2,282.70Price for 1

    • Livraison en 10 jours

      Ships from:
      États Unis
      Date Code:
      1304+
      Manufacturer Lead Time:
      99 semaines
      Country Of origin:
      France
      • In Stock: 2 pièces
      • Price: $2,282.70