STMicroelectronicsSTM32F100V8T7BMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
STM32F | |
RISC | |
ARM Cortex M3 | |
ARM | |
24 | |
24 | |
32 | |
Flash | |
64KB | |
8KB | |
Yes | |
I2C/SPI/USART | |
80 | |
11 | |
7 | |
Single | |
16 | |
12 | |
Dual | |
2/2 | |
12/12 | |
3 | |
0 | |
0 | |
2 | |
2 | |
0 | |
0 | |
0 | |
2 | |
2 | |
2.5|3.3 | |
3.6 | |
434 | |
-40 | |
105 | |
Industrial | |
Tray | |
Installation | Surface Mount |
Hauteur du paquet | 1.4 |
Largeur du paquet | 14 |
Longueur du paquet | 14 |
Carte électronique changée | 100 |
Nom de lemballage standard | QFP |
Conditionnement du fournisseur | LQFP |
100 | |
Forme de sonde | Gull-wing |
A microcontroller is used in modern day control systems, this STM32F100V8T7B microcontroller from STMicroelectronics is ideal for you. This microcontroller has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 24 MHz. Its ADC resolution is 12, while its DAC resolution is 12/12. This is a 32 bit processor. This device is based on the ARM Cortex M3 core architecture. Its flash program memory is 64KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.
EDA / CAD Models |