STMicroelectronicsSTM32F101CBU6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin VFQFPN EP Tray
Compliant | |
3A991a.2. | |
Active | |
STM32F101CBU6 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
STM32F | |
RISC | |
ARM Cortex M3 | |
ARM | |
36 | |
36 | |
32 | |
Flash | |
128KB | |
16KB | |
64KB | |
Yes | |
I2C/SPI/USART | |
37 | |
3 | |
4 | |
Single | |
10 | |
12 | |
Single | |
12 | |
3 | |
0 | |
0 | |
2 | |
2 | |
0 | |
0 | |
0 | |
2 | |
No | |
Yes | |
2 | |
2.5|3.3 | |
3.6 | |
363 | |
-40 | |
85 | |
Industrial | |
Tray | |
Installation | Surface Mount |
Hauteur du paquet | 0.88 |
Largeur du paquet | 7 |
Longueur du paquet | 7 |
Carte électronique changée | 48 |
Nom de lemballage standard | QFP |
Conditionnement du fournisseur | VFQFPN EP |
48 | |
Forme de sonde | No Lead |
Used in any modern day system or circuit design this STM32F101CBU6 microcontroller from STMicroelectronics, will make any design more versatile. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 36 MHz. This device is based on the ARM Cortex M3 core architecture. Its ADC resolution is 12. Its flash program memory is 128KB. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.
EDA / CAD Models |