STMicroelectronicsSTPS15M80CFPRectifiers
Diode Schottky 80V 15A 3-Pin(3+Tab) TO-220FP Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
25 | |
Dual Common Cathode | |
Obsolete | |
-65 | |
175 | |
15 | |
0.87 | |
175 | |
Installation | Through Hole |
Hauteur du paquet | 16.4(Max) |
Largeur du paquet | 4.6(Max) |
Longueur du paquet | 10.4(Max) |
Carte électronique changée | 3 |
Onglet | Tab |
Nom de lemballage standard | TO |
Conditionnement du fournisseur | TO-220FP |
3 | |
Forme de sonde | Through Hole |
Converting from AC to DC is simple when using a Schottky diode STPS15M80CFP rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a dual common cathode configuration. This rectifier has an operating temperature range of -65 °C to 175 °C. Its peak non-repetitive surge current is 220 A, while its maximum continuous forward current is 15 A.