STMicroelectronicsSTPS20L15DRectifiers
Diode Schottky 15V 20A 2-Pin(2+Tab) TO-220AC Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Installation | Through Hole |
Hauteur du paquet | 9.15(Max) |
Largeur du paquet | 4.6(Max) |
Longueur du paquet | 10.4(Max) |
Carte électronique changée | 2 |
Onglet | Tab |
Nom de lemballage standard | TO |
Conditionnement du fournisseur | TO-220AC |
2 | |
Forme de sonde | Through Hole |
Converting from AC to DC is simple when using a Schottky diode STPS20L15D rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 125 °C. Its peak non-repetitive surge current is 310 A, while its maximum continuous forward current is 20 A.
EDA / CAD Models |