Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Diamètre | 3.53(Max) |
Installation | Through Hole |
Longueur du paquet | 6.75(Max) |
Carte électronique changée | 2 |
Nom de lemballage standard | DO |
Conditionnement du fournisseur | DO-15 |
2 | |
Forme de sonde | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a switching diode STTH208 rectifier from STMicroelectronics. Its peak non-repetitive surge current is 45 A, while its maximum continuous forward current is 2 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -50 °C and a maximum of 175 °C.
EDA / CAD Models |