STMicroelectronicsSTTH20LCD06CFPRectifiers
Diode Switching 600V 20A 3-Pin(3+Tab) TO-220FPAB Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Installation | Through Hole |
Hauteur du paquet | 16.4(Max) |
Largeur du paquet | 4.6(Max) |
Longueur du paquet | 10.4(Max) |
Carte électronique changée | 3 |
Onglet | Tab |
Nom de lemballage standard | TO |
Conditionnement du fournisseur | TO-220FPAB |
3 |
Switch from an AC voltage to a DC voltage using a switching diode STTH20LCD06CFP rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 80 A, while its maximum continuous forward current is 20 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C.
EDA / CAD Models |