RoHS (Union Européenne) | Compliant with Exemption |
ECCN (États-Unis) | EAR99 |
Statut de pièce | Active |
Code HTS | 8541.10.00.80 |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 2.45(Max) |
Largeur du paquet | 6.25(Max) |
Longueur du paquet | 7.15(Max) |
Carte électronique changée | 2 |
Nom de lemballage standard | DO |
Conditionnement du fournisseur | SMC |
Décompte de broches | 2 |
Forme de sonde | J-Lead |
Converting from AC to DC is simple when using a switching diode STTH212S rectifier from STMicroelectronics. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its peak non-repetitive surge current is 40 A, while its maximum continuous forward current is 2 A. This rectifier has an operating temperature range of -50 °C to 175 °C. It is made in a single configuration.