STMicroelectronicsSTTH30R02DJF-TRRectifiers
Diode Switching 200V 30A 8-Pin Power Flat T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 0.81 |
Largeur du paquet | 6 |
Longueur du paquet | 5 |
Carte électronique changée | 8 |
Conditionnement du fournisseur | Power Flat |
8 | |
Forme de sonde | No Lead |
Switch from an AC voltage to a DC voltage using a switching diode STTH30R02DJF-TR rectifier from STMicroelectronics. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has an operating temperature range of -65 °C to 175 °C. Its peak non-repetitive surge current is 300 A, while its maximum continuous forward current is 30 A. It is made in a single dual anode configuration.
EDA / CAD Models |