STMicroelectronicsSTTH60P03SWRectifiers
Diode Switching 300V 60A 3-Pin(3+Tab) TO-247 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Installation | Through Hole |
Hauteur du paquet | 20.15(Max) |
Largeur du paquet | 5.15(Max) |
Longueur du paquet | 15.75(Max) |
Carte électronique changée | 3 |
Onglet | Tab |
Nom de lemballage standard | TO |
Conditionnement du fournisseur | TO-247 |
3 | |
Forme de sonde | Through Hole |
Converting from AC to DC is simple when using a switching diode STTH60P03SW rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 250 A, while its maximum continuous forward current is 60 A. It is made in a single dual anode configuration.
EDA / CAD Models |