STMicroelectronicsSTTH8L06DRectifiers
Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Installation | Through Hole |
Hauteur du paquet | 9.3(Max) |
Largeur du paquet | 4.6(Max) |
Longueur du paquet | 10.4(Max) |
Carte électronique changée | 2 |
Onglet | Tab |
Nom de lemballage standard | TO |
Conditionnement du fournisseur | TO-220AC |
2 | |
Forme de sonde | Through Hole |
Switch from an AC voltage to a DC voltage using a switching diode STTH8L06D rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has a minimum operating temperature of -40 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 120 A, while its maximum continuous forward current is 8 A. It is made in a single configuration.
EDA / CAD Models |