onsemiSZBZX84C18ET1GZener

Diode Zener Single 18V 6% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R

Now you can operate a diode in its reverse breakdown region by using a voltage regulator SZBZX84C18ET1G zener diode from ON Semiconductor. Its test current is 5 mA. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 300 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 18 V and a voltage tolerance of 6%.

Import TariffMay apply to this part if shipping to the United States

Total en stock: 51 000 pièces

Regional Inventory: 30 000

    Total$0.10Price for 1

    30 000 en stock: Prêt à être expédié le lendemain

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2311+
      Manufacturer Lead Time:
      12 semaines
      Minimum Of :
      1
      Maximum Of:
      30000
      Country Of origin:
      Chine
         
      • Price: $0.1026
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2311+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Chine
      • In Stock: 30 000 pièces
      • Price: $0.1026
    • (3000)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2028+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 21 000 pièces
      • Price: $0.0221