onsemiSZBZX84C39LT3GZener

Diode Zener Single 39V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R

The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator SZBZX84C39LT3G zener diode from ON Semiconductor. Its maximum leakage current is 0.05 μA. Its test current is 2 mA. Its maximum power dissipation is 300 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 39 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part

38 878 pièces: Livraison en 11 jours

    Total$0.06Price for 1

    • Livraison en 11 jours

      Ships from:
      États Unis
      Date Code:
      2244+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 38 878 pièces
      • Price: $0.0550