onsemiSZMM3Z8V2T1GZener
Diode Zener Single 8.2V 5% 500mW 2-Pin SOD-323 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | Yes |
PPAP | Yes |
Voltage Regulator | |
Single | |
8.2 | |
5% | |
300 | |
5 | |
0.7 | |
15 | |
300 | |
-65 | |
150 | |
Automotive | |
4.7mV/K | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 0.85 |
Largeur du paquet | 1.25 |
Longueur du paquet | 1.7 |
Carte électronique changée | 2 |
Nom de lemballage standard | SOD |
Conditionnement du fournisseur | SOD-323 |
2 | |
Forme de sonde | Gull-wing |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator SZMM3Z8V2T1G zener diode from ON Semiconductor. Its test current is 5 mA. Its maximum leakage current is 0.7 μA. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener device has a nominal voltage of 8.2 V and a voltage tolerance of 6%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.
EDA / CAD Models |