onsemiSZMMSZ4693T1GZener
Diode Zener Single 7.5V 5% 500mW 2-Pin SOD-123 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | Yes |
PPAP | Yes |
Voltage Regulator | |
Single | |
7.5 | |
5% | |
0.9 | |
500 | |
50 | |
10 | |
-55 | |
150 | |
Automotive | |
7.88 | |
7.13 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 1.16 |
Largeur du paquet | 1.6 |
Longueur du paquet | 2.69 |
Carte électronique changée | 2 |
Nom de lemballage standard | SOD |
Conditionnement du fournisseur | SOD-123 |
2 | |
Forme de sonde | Gull-wing |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator SZMMSZ4693T1G zener diode from ON Semiconductor. Its test current is 50 mA. Its maximum leakage current is 10 μA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 7.5 V.
EDA / CAD Models |