KEMET CorporationT110B125K035ASCondensateur au tantale massif
Cap Tant Solid 1.2uF 35V 10% (4.7 X 12.04mm) Axial 8 Ohm 125°C Box
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Solid | |
1.2uF | |
10% | |
35VDC | |
8 | |
Extreme Low | |
0.5 | |
Polar | |
4 | |
No | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
N/R | |
4.7 X 12.04 | |
N/R | |
85 to 125 | |
-55 | |
125 | |
Box | |
15.49 | |
12.04 | |
N/R | |
N/R | |
N/A | |
4.7 | |
0.51 | |
N/R |
This T110B125K035AS tantalum solid capacitor from Kemet has a high capacitance for its size and is designed keeping a low footprint in mind. It can withstand a voltage of 35 VDC. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 1.2uF. The T110B125K035AS solid capacitor has an axial termination style. This product is 12.04 mm long with a diameter of 4.7 mm. It has a tolerance of 10%.