KEMET CorporationT322B106K010ATCondensateur au tantale massif

Cap Tant Solid 10uF 10V 10%( 2.79 X 7.37mm) Axial 125°C Bag

This T322B106K010AT solid tantalum capacitor from Kemet is most often used in heavy industrial, medical, military, and aerospace applications. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.8 μA. Its capacitance value is 10uF. This product is 7.37(Max) mm long with a diameter of 2.79(Max) mm. The T322B106K010AT solid capacitor has an axial termination style. It has a tolerance of 10%.

79 pièces: Livraison en 3 jours

    Total$33.78Price for 20

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Méxique
      • In Stock: 79 pièces
      • Price: $1.689