KEMET CorporationT322C335K035ATCondensateur au tantale massif

Cap Tant Solid 3.3uF 35V 10%( 4.57 X 8.76mm) Axial 125°C Bag

Composed from tantalum solid this T322C335K035AT capacitor manufactured from Kemet has a high capacitance compared to other capacitors. It can withstand a voltage of 35 VDC. Its leakage current is 0.9 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 8.76(Max) mm long with a diameter of 4.57(Max) mm. The T322C335K035AT solid capacitor has an axial termination style. Its capacitance value is 3.3uF.

422 pièces: Livraison en 4 jours

    Total$41.45Price for 28

    • Livraison en 4 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Méxique
      • In Stock: 422 pièces
      • Price: $1.4802