KEMET CorporationT356K226K035ATCondensateur au tantale massif

Cap Tant Solid 22uF 35V 10%( 8.9 X 15.5mm) Radial 5.08mm 125°C Bag

This T356K226K035AT solid tantalum capacitor from Kemet will hold its charge for a long period of time due to its low leakage current characteristic. Users like its outside bend wire form. It can withstand a voltage of 35 VDC. Its leakage current is 6.2 μA. This part has a pitch of 5.08 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 22uF. The T356K226K035AT solid capacitor has a radial termination style. This product is 15.5(Max) mm tall with a diameter of 8.9(Max) mm. It has a tolerance of 10%.

23 pièces: Prêt à être expédié dès aujourd'hui

    Total$24.59Price for 3

    • Prêt à être expédié dès aujourd'hui

      Ships from:
      États Unis
      Date Code:
      2219+
      Manufacturer Lead Time:
      50 semaines
      Country Of origin:
      Méxique
      • In Stock: 23 pièces
      • Price: $8.196