KEMET CorporationT491A686K006ATCondensateur au tantale massif
Cap Tant Solid 68uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
68uF | |
10% | |
6.3VDC | |
4 | |
Standard | |
0.137 | |
4.3 | |
Polar | |
30 | |
No | |
Yes | |
A | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
3.2 X 1.6 X 1.6 | |
3216-18 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.6 | |
N/A | |
N/R | |
N/R |
Looking for high capacitance with a low footprint design? This T491A686K006AT tantalum solid capacitor from Kemet is what you need. It can withstand a voltage of 6.3 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 4.3 μA. It has a tolerance of 10%. Its capacitance value is 68uF. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep.
EDA / CAD Models |