KEMET CorporationT495B226K010ATE400Condensateur au tantale massif
Cap Tant Solid 22uF 10V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.4 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
22uF | |
10% | |
10VDC | |
0.4 | |
Low | |
461 | |
2.2 | |
Polar | |
6 | |
No | |
Yes | |
B | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
3.5 X 2.8 X 1.9 | |
3528-21 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
3.5 | |
2.8 | |
1.9 | |
0.10745 | |
±0.2 | |
±0.2 | |
±0.2 |
Compared to other capacitors, this T495B226K010ATE400 tantalum solid capacitor from Kemet provides a higher capacitance per volume, as well as a lower footprint design.
EDA / CAD Models |