Les plus consultées

KEMET CorporationT495X477K010ATE100Condensateur au tantale massif

Cap Tant Solid 470uF 10V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125°C T/R

The low leakage current characteristic of this T495X477K010ATE100 solid tantalum capacitor from Kemet makes it suitable for sample and hold circuit applications. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 47 μA. It has a tolerance of 10%. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep. Its capacitance value is 470uF.

Total en stock: 3 355 pièces

Regional Inventory: 855

    Total$83.35Price for 50

    855 piece(s)

    • Service Fee  $7.00

      Date Code:
      2333+
      Manufacturer Lead Time:
      11 semaines
      Minimum Of :
      50
      Maximum Of:
      855
      Country Of origin:
      Méxique
         
      • Price: $1.667
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Date Code:
      2333+
      Manufacturer Lead Time:
      11 semaines
      Country Of origin:
      Méxique
      • In Stock: 855 pièces
      • Price: $1.667
    • (500)

      Date Code:
      2446+
      Manufacturer Lead Time:
      8 semaines
      Country Of origin:
      Méxique
      • In Stock: 2 500 pièces
      • Price: $1.1498