KEMET CorporationT520B107M004ATE025Condensateur polymère au tantale
Cap Tant Polymer 100uF 4VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.025 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
The conductive polymers used to develop this T520B107M004ATE025 polymer electrolyte from Kemet gives in a lower ESR value that other capacitors. It can withstand a voltage of 4 VDC. It has 2 terminals. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. Its leakage current is 40 μA. Its capacitance value is 100uF. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C.
EDA / CAD Models |