KEMET CorporationT520B107M006ATE025Condensateur polymère au tantale
Cap Tant Polymer 100uF 6.3VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.025 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Designing a small device that needs to filter out high frequencies? This T520B107M006ATE025 polymer electrolyte from Kemet will do just that, due to its high dielectric permittivity. It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its capacitance value is 100uF. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. Its leakage current is 63 μA.
EDA / CAD Models |