KEMET CorporationT520B227M006ATE035Condensateur polymère au tantale
Cap Tant Polymer 220uF 6.3VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.035 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Polymer | |
220uF | |
20% | |
6.3VDC | |
0.035 | |
Very Low | |
1900 | |
138.6 | |
Polar | |
8 | |
High Frequency|High Ripple Handling|Low ESR | |
No | |
Yes | |
B | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
3 | |
3.5 X 2.8 X 1.9 | |
3528-21 | |
-55 | |
105 | |
Tape and Reel | |
3.5 | |
2.8 | |
1.9 | |
0.095 |
A high dielectric permittivity can be applied when trying to filter out high frequencies. This T520B227M006ATE035 polymer electrolyte manufactured from Kemet will do just that, getting you optimal results. It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its capacitance value is 220uF. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. Its leakage current is 139 μA.
EDA / CAD Models |