KEMET CorporationT520D337M2R5ATE007Condensateur polymère au tantale
Cap Tant Polymer 330uF 2.5VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.007 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
This T520D337M2R5ATE007 capacitor from Kemet has a high permittivity constant because it is made from tantalum polymer, which can be applied to filter out high frequencies. It can withstand a voltage of 2.5 VDC. It has 2 terminals. Its capacitance value is 330uF. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. Its leakage current is 82.5 μA. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep.
EDA / CAD Models |