Les plus consultées
KEMET CorporationT520V476M016ATE070Condensateur polymère au tantale
Cap Tant Polymer 47uF 16VDC V CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.07 Ohm 105°C T/R
Compliant | |
EAR99 | |
NRND | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Polymer | |
47uF | |
20% | |
16VDC | |
0.07 | |
Very Low | |
1600 | |
75.2 | |
Polar | |
10 | |
High Frequency|High Ripple Handling|Low ESR | |
No | |
Yes | |
V | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
4.6 | |
7.3 X 4.3 X 1.8 | |
7343-19 | |
-55 | |
105 | |
Tape and Reel | |
7.3 | |
4.3 | |
1.8 | |
0.274 |
This T520V476M016ATE070 polymer electrolyte from Kemet can be used on a variety of printed circuit boards found in multiple electronic systems. It can withstand a voltage of 16 VDC. It has 2 terminals. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 7.3 mm long, 2(Max) mm tall and 4.3 mm deep. Its leakage current is 75.2 μA. Its capacitance value is 47uF.
EDA / CAD Models |