50% Off
KEMET CorporationT520X687M004ATE035Condensateur polymère au tantale
Cap Tant Polymer 680uF 4VDC X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.035 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Do you need a high performing capacitor for your electronic circuit? Then this T520X687M004ATE035 polymer electrolyte from Kemet is the capacitor you've been looking for! It can withstand a voltage of 4 VDC. It has 2 terminals. Its leakage current is 272 μA. Its capacitance value is 680uF. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C.
EDA / CAD Models |